
TSL1N18D628MNS0M4T | |
|---|---|
DigiKey Part Number | 587-TSL1N18D628MNS0M4TTR-ND - Tape & Reel (TR) 587-TSL1N18D628MNS0M4TCT-ND - Cut Tape (CT) 587-TSL1N18D628MNS0M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N18D628MNS0M4T |
Description | RF FILTER LOW PASS 628.5MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 628.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 317MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 628.5MHz Center | |
Bandwidth | 317MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹58.89400 | ₹588.94 |
| 25 | ₹54.23440 | ₹1,355.86 |
| 50 | ₹51.01000 | ₹2,550.50 |
| 100 | ₹47.98150 | ₹4,798.15 |
| 250 | ₹44.24844 | ₹11,062.11 |
| 500 | ₹41.62060 | ₹20,810.30 |
| 1,000 | ₹39.15117 | ₹39,151.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹34.64329 | ₹1,38,573.16 |
| 8,000 | ₹32.58668 | ₹2,60,693.44 |
| 12,000 | ₹31.44002 | ₹3,77,280.24 |
| 20,000 | ₹30.05160 | ₹6,01,032.00 |
| 28,000 | ₹29.16998 | ₹8,16,759.44 |