
TSL1N18D829MLV0FDT | |
|---|---|
DigiKey Part Number | 587-TSL1N18D829MLV0FDTTR-ND - Tape & Reel (TR) 587-TSL1N18D829MLV0FDTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSL1N18D829MLV0FDT |
Description | RF FILTER LOW PASS 829MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.4dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹58.89400 | ₹588.94 |
| 25 | ₹54.23440 | ₹1,355.86 |
| 50 | ₹51.01000 | ₹2,550.50 |
| 100 | ₹47.98150 | ₹4,798.15 |
| 250 | ₹44.24844 | ₹11,062.11 |
| 500 | ₹41.62060 | ₹20,810.30 |
| 1,000 | ₹39.15117 | ₹39,151.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹33.96760 | ₹1,69,838.00 |
| 10,000 | ₹31.95059 | ₹3,19,505.90 |
| 15,000 | ₹30.82587 | ₹4,62,388.05 |
| 25,000 | ₹29.46407 | ₹7,36,601.75 |