2 Array 0504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2K110CG150KB-T

DigiKey Part Number
587-1026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2K110CG150KB-T
Description
CAP ARRAY 15PF 50V NP0 0504
Customer Reference
Detailed Description
15pF Isolated Capacitor 2 Array 50 V C0G, NP0 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
U2K110CG150KB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
15pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.