

LMF212B7474KGHT | |
---|---|
DigiKey Part Number | 587-6524-2-ND - Tape & Reel (TR) 587-6524-1-ND - Cut Tape (CT) 587-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF212B7474KGHT |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF212B7474KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.60100 | ₹126.01 |
100 | ₹8.31490 | ₹831.49 |
1,000 | ₹5.92961 | ₹5,929.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.18301 | ₹15,549.03 |