


UMF316B7102KFHT | |
|---|---|
DigiKey Part Number | 587-6512-2-ND - Tape & Reel (TR) 587-6512-1-ND - Cut Tape (CT) 587-6512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7102KFHT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7102KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.36500 | ₹223.65 |
| 50 | ₹16.53120 | ₹826.56 |
| 100 | ₹14.73270 | ₹1,473.27 |
| 500 | ₹11.70230 | ₹5,851.15 |
| 1,000 | ₹10.76485 | ₹10,764.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.60872 | ₹28,826.16 |
| 6,000 | ₹9.04324 | ₹54,259.44 |
| 9,000 | ₹8.76000 | ₹78,840.00 |
| 15,000 | ₹8.44625 | ₹1,26,693.75 |
| 21,000 | ₹8.26280 | ₹1,73,518.80 |
| 30,000 | ₹8.08634 | ₹2,42,590.20 |