Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-6485-2-ND - Tape & Reel (TR) 587-6485-1-ND - Cut Tape (CT) 587-6485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7105KNHT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7105KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.77600 | ₹317.76 |
| 50 | ₹23.89280 | ₹1,194.64 |
| 100 | ₹21.46070 | ₹2,146.07 |
| 500 | ₹17.36800 | ₹8,684.00 |
| 1,000 | ₹16.10440 | ₹16,104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.06352 | ₹30,127.04 |
| 4,000 | ₹14.20784 | ₹56,831.36 |
| 6,000 | ₹13.77895 | ₹82,673.70 |
| 10,000 | ₹13.30398 | ₹1,33,039.80 |
| 14,000 | ₹13.02614 | ₹1,82,365.96 |
| 20,000 | ₹12.75903 | ₹2,55,180.60 |




