Upgrade
Direct



UMJ325AB7225KMHP | |
|---|---|
DigiKey Part Number | 587-4953-2-ND - Tape & Reel (TR) 587-4953-1-ND - Cut Tape (CT) 587-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325AB7225KMHP |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325AB7225KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.06600 | ₹510.66 |
| 50 | ₹39.36180 | ₹1,968.09 |
| 100 | ₹35.75550 | ₹3,575.55 |
| 500 | ₹29.65552 | ₹14,827.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.77129 | ₹27,771.29 |
| 2,000 | ₹26.22021 | ₹52,440.42 |
| 3,000 | ₹25.44351 | ₹76,330.53 |
| 5,000 | ₹24.58265 | ₹1,22,913.25 |
| 7,000 | ₹24.07926 | ₹1,68,554.82 |
| 10,000 | ₹23.59525 | ₹2,35,952.50 |

