


UMK063BJ103MP-F | |
|---|---|
DigiKey Part Number | 587-UMK063BJ103MP-FTR-ND - Tape & Reel (TR) 587-UMK063BJ103MP-FCT-ND - Cut Tape (CT) 587-UMK063BJ103MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063BJ103MP-F |
Description | CAP CER 10000PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ103MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.09960 | ₹109.96 |
| 500 | ₹0.76598 | ₹382.99 |
| 1,000 | ₹0.66442 | ₹664.42 |
| 2,500 | ₹0.55725 | ₹1,393.12 |
| 5,000 | ₹0.49333 | ₹2,466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.41462 | ₹6,219.30 |
| 30,000 | ₹0.37625 | ₹11,287.50 |
| 45,000 | ₹0.35705 | ₹16,067.25 |
| 75,000 | ₹0.33578 | ₹25,183.50 |
| 1,05,000 | ₹0.32336 | ₹33,952.80 |
| 1,50,000 | ₹0.31143 | ₹46,714.50 |