


UMK063BJ332MP-F | |
|---|---|
DigiKey Part Number | 587-UMK063BJ332MP-FTR-ND - Tape & Reel (TR) 587-UMK063BJ332MP-FCT-ND - Cut Tape (CT) 587-UMK063BJ332MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063BJ332MP-F |
Description | CAP CER 3300PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ332MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.19280 | ₹119.28 |
| 500 | ₹0.83122 | ₹415.61 |
| 1,000 | ₹0.72219 | ₹722.19 |
| 2,500 | ₹0.60720 | ₹1,518.00 |
| 5,000 | ₹0.53843 | ₹2,692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.45400 | ₹6,810.00 |
| 30,000 | ₹0.41278 | ₹12,383.40 |
| 45,000 | ₹0.39215 | ₹17,646.75 |
| 75,000 | ₹0.36933 | ₹27,699.75 |
| 1,05,000 | ₹0.35599 | ₹37,378.95 |
| 1,50,000 | ₹0.34316 | ₹51,474.00 |