3300 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063BJ332MP-F

DigiKey Part Number
587-UMK063BJ332MP-FTR-ND - Tape & Reel (TR)
587-UMK063BJ332MP-FCT-ND - Cut Tape (CT)
587-UMK063BJ332MP-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063BJ332MP-F
Description
CAP CER 3300PF 50V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063BJ332MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,262
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
50₹1.39780₹69.89
100₹1.19280₹119.28
500₹0.83122₹415.61
1,000₹0.72219₹722.19
2,500₹0.60720₹1,518.00
5,000₹0.53843₹2,692.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.45400₹6,810.00
30,000₹0.41278₹12,383.40
45,000₹0.39215₹17,646.75
75,000₹0.36933₹27,699.75
1,05,000₹0.35599₹37,378.95
1,50,000₹0.34316₹51,474.00
Manufacturers Standard Package