


UMK063CG101JTHF | |
|---|---|
DigiKey Part Number | 587-3797-2-ND - Tape & Reel (TR) 587-3797-1-ND - Cut Tape (CT) 587-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG101JTHF |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG101JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H101J030BA | TDK | 13,448 | 445-9061-1-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.83920 | ₹191.96 |
| 100 | ₹3.31740 | ₹331.74 |
| 500 | ₹2.43960 | ₹1,219.80 |
| 1,000 | ₹2.16937 | ₹2,169.37 |
| 2,500 | ₹1.88497 | ₹4,712.43 |
| 5,000 | ₹1.71388 | ₹8,569.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.50315 | ₹22,547.25 |
| 30,000 | ₹1.40015 | ₹42,004.50 |
| 45,000 | ₹1.34857 | ₹60,685.65 |
| 75,000 | ₹1.29143 | ₹96,857.25 |
| 1,05,000 | ₹1.25803 | ₹1,32,093.15 |
| 1,50,000 | ₹1.22591 | ₹1,83,886.50 |