


UMK063CG360JT-F | |
|---|---|
DigiKey Part Number | 587-5275-2-ND - Tape & Reel (TR) 587-5275-1-ND - Cut Tape (CT) 587-5275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG360JT-F |
Description | CAP CER 36PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG360JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 50 | ₹1.50960 | ₹75.48 |
| 100 | ₹1.27660 | ₹127.66 |
| 500 | ₹0.89458 | ₹447.29 |
| 1,000 | ₹0.77810 | ₹778.10 |
| 2,500 | ₹0.65603 | ₹1,640.08 |
| 5,000 | ₹0.58279 | ₹2,913.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.49277 | ₹7,391.55 |
| 30,000 | ₹0.44882 | ₹13,464.60 |
| 45,000 | ₹0.42683 | ₹19,207.35 |
| 75,000 | ₹0.40249 | ₹30,186.75 |
| 1,05,000 | ₹0.38827 | ₹40,768.35 |
| 1,50,000 | ₹0.37459 | ₹56,188.50 |