

UMK063CG750JTHF | |
---|---|
DigiKey Part Number | 587-5391-2-ND - Tape & Reel (TR) 587-5391-1-ND - Cut Tape (CT) 587-5391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG750JTHF |
Description | CAP CER 75PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG750JTHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
50 | ₹1.63280 | ₹81.64 |
100 | ₹1.38430 | ₹138.43 |
500 | ₹0.97792 | ₹488.96 |
1,000 | ₹0.85368 | ₹853.68 |
2,500 | ₹0.72376 | ₹1,809.40 |
5,000 | ₹0.64585 | ₹3,229.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.48079 | ₹7,211.85 |
30,000 | ₹0.47556 | ₹14,266.80 |
45,000 | ₹0.47287 | ₹21,279.15 |
75,000 | ₹0.45363 | ₹34,022.25 |
1,05,000 | ₹0.43845 | ₹46,037.25 |
1,50,000 | ₹0.42387 | ₹63,580.50 |
1,80,000 | ₹0.42280 | ₹76,104.00 |