

UMK105B7223KV-FR | |
---|---|
DigiKey Part Number | 587-6367-2-ND - Tape & Reel (TR) 587-6367-1-ND - Cut Tape (CT) 587-6367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7223KV-FR |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7223KV-FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
50 | ₹2.71540 | ₹135.77 |
100 | ₹2.33390 | ₹233.39 |
500 | ₹1.69670 | ₹848.35 |
1,000 | ₹1.49971 | ₹1,499.71 |
2,500 | ₹1.29276 | ₹3,231.90 |
5,000 | ₹1.16835 | ₹5,841.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.86282 | ₹8,628.20 |
20,000 | ₹0.85377 | ₹17,075.40 |
30,000 | ₹0.84912 | ₹25,473.60 |
50,000 | ₹0.84379 | ₹42,189.50 |
70,000 | ₹0.84060 | ₹58,842.00 |
1,00,000 | ₹0.83746 | ₹83,746.00 |
1,20,000 | ₹0.82794 | ₹99,352.80 |
2,40,000 | ₹0.78623 | ₹1,88,695.20 |
2,50,000 | ₹0.78401 | ₹1,96,002.50 |