


UMK105B7682KV-F | |
|---|---|
DigiKey Part Number | 587-UMK105B7682KV-FTR-ND - Tape & Reel (TR) 587-UMK105B7682KV-FCT-ND - Cut Tape (CT) 587-UMK105B7682KV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7682KV-F |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7682KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.19280 | ₹119.28 |
| 500 | ₹0.83122 | ₹415.61 |
| 1,000 | ₹0.72219 | ₹722.19 |
| 2,500 | ₹0.60720 | ₹1,518.00 |
| 5,000 | ₹0.53843 | ₹2,692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.48214 | ₹4,821.40 |
| 20,000 | ₹0.43592 | ₹8,718.40 |
| 30,000 | ₹0.41278 | ₹12,383.40 |
| 50,000 | ₹0.38717 | ₹19,358.50 |
| 70,000 | ₹0.37222 | ₹26,055.40 |
| 1,00,000 | ₹0.35784 | ₹35,784.00 |