

UMK105CG030CVHF | |
---|---|
DigiKey Part Number | 587-3728-2-ND - Tape & Reel (TR) 587-3728-1-ND - Cut Tape (CT) 587-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG030CVHF |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG030CVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.55000 | ₹35.50 |
50 | ₹2.43140 | ₹121.57 |
100 | ₹2.09430 | ₹209.43 |
500 | ₹1.57070 | ₹785.35 |
1,000 | ₹1.32933 | ₹1,329.33 |
2,500 | ₹1.29525 | ₹3,238.12 |
5,000 | ₹1.22798 | ₹6,139.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.67389 | ₹6,738.90 |