UMK105CG220JV8F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.82656
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.73850
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,810
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.82656
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.82656
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.67485
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,648
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,539
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 23,971
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,252
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,195
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,724
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,916
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹118.40185
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105CG220JV8F

DigiKey Part Number
587-UMK105CG220JV8FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CG220JV8F
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG220JV8F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.86374₹8,637.40
Manufacturers Standard Package