


UMK105CG680JV-F | |
|---|---|
DigiKey Part Number | 587-1209-2-ND - Tape & Reel (TR) 587-1209-1-ND - Cut Tape (CT) 587-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG680JV-F |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG680JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.64010 | ₹164.01 |
| 500 | ₹1.16668 | ₹583.34 |
| 1,000 | ₹1.02039 | ₹1,020.39 |
| 2,500 | ₹0.86700 | ₹2,167.50 |
| 5,000 | ₹0.77493 | ₹3,874.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.69945 | ₹6,994.50 |
| 20,000 | ₹0.63749 | ₹12,749.80 |
| 30,000 | ₹0.60645 | ₹18,193.50 |
| 50,000 | ₹0.57211 | ₹28,605.50 |
| 70,000 | ₹0.55205 | ₹38,643.50 |
| 1,00,000 | ₹0.53276 | ₹53,276.00 |