390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH391JV-F

DigiKey Part Number
587-5084-2-ND - Tape & Reel (TR)
587-5084-1-ND - Cut Tape (CT)
587-5084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH391JV-F
Description
CAP CER 390PF 50V C0H 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH391JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,059
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
50₹1.50960₹75.48
100₹1.27660₹127.66
500₹0.89458₹447.29
1,000₹0.77810₹778.10
2,500₹0.65603₹1,640.08
5,000₹0.58279₹2,913.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.52277₹5,227.70
20,000₹0.47348₹9,469.60
30,000₹0.44882₹13,464.60
50,000₹0.42152₹21,076.00
70,000₹0.40557₹28,389.90
1,00,000₹0.39024₹39,024.00
Manufacturers Standard Package