UMK105UJ680JV-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.40301
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.49852
Datasheet

Similar


TDK
In Stock: 67,757
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 8,413
Unit Price: ₹9.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 71,994
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.86396
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.40766
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹53.31097
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.11495
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.82223
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹44.26456
Datasheet

Similar


Vishay Vitramon
In Stock: 16,078
Unit Price: ₹19.57000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.61590
Datasheet

Similar


Vishay Vitramon
In Stock: 56,450
Unit Price: ₹10.25000
Datasheet
68 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ680JV-F

DigiKey Part Number
587-UMK105UJ680JV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ680JV-FCT-ND - Cut Tape (CT)
587-UMK105UJ680JV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ680JV-F
Description
CAP CER 68PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ680JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.59100₹55.91
50₹3.83920₹191.96
100₹3.31740₹331.74
500₹2.43960₹1,219.80
1,000₹2.16937₹2,169.37
2,500₹1.88497₹4,712.43
5,000₹1.71388₹8,569.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.57345₹15,734.50
20,000₹1.45794₹29,158.80
30,000₹1.40015₹42,004.50
50,000₹1.33612₹66,806.00
70,000₹1.29868₹90,907.60
1,00,000₹1.26269₹1,26,269.00
Manufacturers Standard Package