


UMK105UJ150JV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ150JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ150JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ150JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ150JV-F |
Description | CAP CER 15PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ150JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.83920 | ₹191.96 |
| 100 | ₹3.31740 | ₹331.74 |
| 500 | ₹2.43960 | ₹1,219.80 |
| 1,000 | ₹2.16937 | ₹2,169.37 |
| 2,500 | ₹1.88497 | ₹4,712.43 |
| 5,000 | ₹1.71388 | ₹8,569.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.57345 | ₹15,734.50 |
| 20,000 | ₹1.45794 | ₹29,158.80 |
| 30,000 | ₹1.40015 | ₹42,004.50 |
| 50,000 | ₹1.33612 | ₹66,806.00 |
| 70,000 | ₹1.29868 | ₹90,907.60 |
| 1,00,000 | ₹1.26269 | ₹1,26,269.00 |