1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107AB7105MA-T

DigiKey Part Number
587-5956-2-ND - Tape & Reel (TR)
587-5956-1-ND - Cut Tape (CT)
587-5956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107AB7105MA-T
Description
CAP CER 1UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107AB7105MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,773
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹14.63000₹146.30
50₹10.54860₹527.43
100₹9.30000₹930.00
500₹7.21260₹3,606.30
1,000₹6.56868₹6,568.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.60374₹22,414.96
8,000₹5.24544₹41,963.52
12,000₹5.06613₹60,793.56
20,000₹4.86743₹97,348.60
28,000₹4.75125₹1,33,035.00
40,000₹4.63952₹1,85,580.80
Manufacturers Standard Package