

UMK107B7332KAHT | |
---|---|
DigiKey Part Number | 587-6372-2-ND - Tape & Reel (TR) 587-6372-1-ND - Cut Tape (CT) 587-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7332KAHT |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7332KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.30100 | ₹63.01 |
50 | ₹4.40160 | ₹220.08 |
100 | ₹3.82470 | ₹382.47 |
500 | ₹2.95150 | ₹1,475.75 |
1,000 | ₹2.54506 | ₹2,545.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.82649 | ₹7,305.96 |
8,000 | ₹1.71313 | ₹13,705.04 |
12,000 | ₹1.60989 | ₹19,318.68 |
20,000 | ₹1.59923 | ₹31,984.60 |
28,000 | ₹1.50015 | ₹42,004.20 |
40,000 | ₹1.49414 | ₹59,765.60 |
48,000 | ₹1.49124 | ₹71,579.52 |
96,000 | ₹1.48120 | ₹1,42,195.20 |
1,00,000 | ₹1.48066 | ₹1,48,066.00 |