4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316AC7475MLHTE

DigiKey Part Number
587-4972-2-ND - Tape & Reel (TR)
587-4972-1-ND - Cut Tape (CT)
587-4972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316AC7475MLHTE
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316AC7475MLHTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,982
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.76200₹237.62
50₹17.55620₹877.81
100₹15.67390₹1,567.39
500₹12.48320₹6,241.60
1,000₹11.49915₹11,499.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.68937₹21,378.74
4,000₹10.02355₹40,094.20
6,000₹9.68995₹58,139.70
10,000₹9.32056₹93,205.60
14,000₹9.10447₹1,27,462.58
20,000₹8.89675₹1,77,935.00
Manufacturers Standard Package