


UMK316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-UMK316B7474KLHTTR-ND - Tape & Reel (TR) 587-UMK316B7474KLHTCT-ND - Cut Tape (CT) 587-UMK316B7474KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7474KLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMK316B7474KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.21400 | ₹162.14 |
| 50 | ₹11.81600 | ₹590.80 |
| 100 | ₹10.44620 | ₹1,044.62 |
| 500 | ₹8.14818 | ₹4,074.09 |
| 1,000 | ₹7.43904 | ₹7,439.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.85663 | ₹13,713.26 |
| 4,000 | ₹6.37765 | ₹25,510.60 |
| 6,000 | ₹6.13801 | ₹36,828.06 |
| 10,000 | ₹5.87230 | ₹58,723.00 |
| 14,000 | ₹5.71709 | ₹80,039.26 |
| 20,000 | ₹5.56777 | ₹1,11,355.40 |