UMK325BJ105KH-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 922
Unit Price: ₹109.96000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325BJ105KH-T

DigiKey Part Number
UMK325BJ105KH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK325BJ105KH-T
Description
CAP CER 1UF 50V X5R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325BJ105KH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.90253₹17,805.06
Manufacturers Standard Package