UMK325LD105MN-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 3,571
Unit Price: ₹115.55000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹37.90434
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹37.90434
Datasheet
1 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325LD105MN-T

DigiKey Part Number
UMK325LD105MN-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK325LD105MN-T
Description
CAP CER 1UF 50V X5R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325LD105MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹41.59311₹83,186.22
Manufacturers Standard Package