


UMK325LD475KM-P | |
|---|---|
DigiKey Part Number | 587-UMK325LD475KM-PTR-ND - Tape & Reel (TR) 587-UMK325LD475KM-PCT-ND - Cut Tape (CT) 587-UMK325LD475KM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325LD475KM-P |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325LD475KM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹274.90000 | ₹274.90 |
| 10 | ₹190.56500 | ₹1,905.65 |
| 50 | ₹156.96240 | ₹7,848.12 |
| 100 | ₹146.57230 | ₹14,657.23 |
| 500 | ₹129.01228 | ₹64,506.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹123.57395 | ₹1,23,573.95 |
| 2,000 | ₹119.09590 | ₹2,38,191.80 |
| 3,000 | ₹116.85338 | ₹3,50,560.14 |
| 5,000 | ₹114.36625 | ₹5,71,831.25 |
| 7,000 | ₹112.91135 | ₹7,90,379.45 |