
UMR325AC7106MM-P | |
|---|---|
DigiKey Part Number | 587-UMR325AC7106MM-PTR-ND - Tape & Reel (TR) 587-UMR325AC7106MM-PCT-ND - Cut Tape (CT) 587-UMR325AC7106MM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMR325AC7106MM-P |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMR325AC7106MM-P Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32MAC7106MPCA01 | Taiyo Yuden | 50 | 587-MAASU32MAC7106MPCA01CT-ND | ₹81.07000 | Parametric Equivalent |
| CGA6P3X7S1H106M250AB | TDK | 13,480 | 445-13042-1-ND | ₹96.91000 | Parametric Equivalent |
| CGA6P3X7S1H106M250AE | TDK | 29,789 | 445-7983-1-ND | ₹136.05000 | Parametric Equivalent |
| GCJ32EC71H106MA01L | Murata Electronics | 1,155 | 490-GCJ32EC71H106MA01LCT-ND | ₹95.98000 | Parametric Equivalent |
| GCM32EC71H106MA03K | Murata Electronics | 3,680 | 490-GCM32EC71H106MA03KCT-ND | ₹83.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.15900 | ₹511.59 |
| 50 | ₹39.45500 | ₹1,972.75 |
| 100 | ₹35.83930 | ₹3,583.93 |
| 500 | ₹29.73566 | ₹14,867.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.84677 | ₹27,846.77 |
| 2,000 | ₹26.29243 | ₹52,584.86 |
| 3,000 | ₹25.51433 | ₹76,542.99 |
| 5,000 | ₹24.65198 | ₹1,23,259.90 |
| 7,000 | ₹24.14769 | ₹1,69,033.83 |
| 10,000 | ₹23.66263 | ₹2,36,626.30 |