
WBSACVLXY-1 | |
|---|---|
DigiKey Part Number | 587-4557-ND |
Manufacturer | |
Manufacturer Product Number | WBSACVLXY-1 |
Description | WYSACVLXY-XX EVALUTION BOARD |
Customer Reference | |
Detailed Description | WYSACVLXY-XX - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WYSACVLXY-XX | |
Note | - |