
WBSBCVJXM | |
|---|---|
DigiKey Part Number | 587-3984-ND |
Manufacturer | |
Manufacturer Product Number | WBSBCVJXM |
Description | RF MODULE WLAN BT |
Customer Reference | |
Detailed Description | WYSBCVJXM - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | WYSBCVJXM | |
Note | - |