


62033 | |
|---|---|
DigiKey Part Number | 1295-1055-ND |
Manufacturer | |
Manufacturer Product Number | 62033 |
Description | PWR XFMR TOROIDAL 7VA CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 466mA, Series 233mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 466mA, Series 233mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,494.48000 | ₹3,494.48 |
| 12 | ₹3,118.08083 | ₹37,416.97 |
| 36 | ₹2,963.44417 | ₹1,06,683.99 |
| 60 | ₹2,893.89117 | ₹1,73,633.47 |
| 108 | ₹2,815.67537 | ₹3,04,092.94 |
| 252 | ₹2,706.32484 | ₹6,81,993.86 |