2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G508

DigiKey Part Number
MT4207-ND
Manufacturer
Manufacturer Product Number
G508
Description
TRANSFORMER 2.0MH 1CT:1CT PULSE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
16VµS
Manufacturer
Tamura
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.350" L x 0.500" W (8.90mm x 12.70mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 928
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹958.88000₹958.88
10₹864.95200₹8,649.52
25₹829.69080₹20,742.27
50₹803.84100₹40,192.05
100₹778.68090₹77,868.09
250₹746.46088₹1,86,615.22
500₹722.87734₹3,61,438.67
1,000₹699.95825₹6,99,958.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.