L51S1T2D15J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: ₹6,974.81611
Datasheet

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: ₹6,974.81611
Datasheet

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: ₹6,502.07833
Datasheet
L51S1T2D15J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L51S1T2D15J

DigiKey Part Number
132-L51S1T2D15J-ND
Manufacturer
Manufacturer Product Number
L51S1T2D15J
Description
CURRENT SENSOR HE/OL 1200A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sensor 1200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage and Current
Sensitivity
-
Frequency
DC ~ 25kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
±12V ~ 18V
Response Time
5µs
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
18₹6,502.07833₹1,17,037.41
Manufacturers Standard Package