


PLT20-32-130B | |
|---|---|
DigiKey Part Number | MT3143-ND |
Manufacturer | |
Manufacturer Product Number | PLT20-32-130B |
Description | PWR XFMR LAMINATED 20VA TH |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 9.3V, Series 27.5V Secondary Parallel 220mA, Series 1.5A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9.3V, Series 27.5V | |
Current - Output (Max) | Parallel 220mA, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.38mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |