
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 190V | |
DC Voltage - Input (Max) | 1000V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 50°C | |
Size / Dimension | 4.13" L x 3.52" W x 2.37" H (104.9mm x 89.4mm x 60.2mm) | |
Approval Agency | CSA, UL |






