1:60 Current Sense Transformer 250kHz Min 6mOhm Primary, 1.75Ohm Secondary 720 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS-05

DigiKey Part Number
MT7293TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS-05
Description
CURR SENSE XFMR 1:60 SMD
Customer Reference
Detailed Description
1:60 Current Sense Transformer 250kHz Min 6mOhm Primary, 1.75Ohm Secondary 720 µH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
250kHz Min
Type
Invasive
Inductance
720 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:60
Current Ratio
-
DC Resistance (DCR)
6mOhm Primary, 1.75Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.331" W (7.00mm x 8.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.