
A.03.C.1001111 | |
|---|---|
DigiKey Part Number | 931-1003-ND |
Manufacturer | |
Manufacturer Product Number | A.03.C.1001111 |
Description | RF ANT 1.575GHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Bag | Gain 41.5dBic |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP69X |
Frequency (Center/Band) 1.575GHz | Mounting Type Panel Mount |
Frequency Range 1.57GHz ~ 1.58GHz | Height (Max) 1.138" (28.90mm) |
Antenna Type Dome | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹5,326.95910 | ₹5,32,695.91 |