Similar

CM.02.03F21.02806 | |
|---|---|
DigiKey Part Number | 931-1155-ND |
Manufacturer | |
Manufacturer Product Number | CM.02.03F21.02806 |
Description | RF ANT DOME N TYPE FEMALE PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, WiMax™, WLAN, Dome N Type Female Panel Mount |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | Gain 1.6dBi, 1.9dBi, 3dBi, 3.6dBi, 3.6dBi, 4.4dBi |
Series | Power - Max 50 W |
Packaging Box | Features Cable - 280mm |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 3.839" (97.50mm) |
Frequency Range 700MHz ~ 6GHz | Applications CDMA, GSM, LTE, WiMax™, WLAN, |
Antenna Type Dome | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDAS.C.001 | Taoglas Limited | 56 | 931-1564-ND | ₹18,180.59000 | Similar |
