


G20.B.305111.WMC | |
|---|---|
DigiKey Part Number | 931-1345-ND |
Manufacturer | |
Manufacturer Product Number | G20.B.305111.WMC |
Description | RF ANT 892MHZ/1.94GHZ DOME SMA |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, HSDPA, GSM, UMTS, WCDMA Dome SMA Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.21dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | CDMA, HSDPA, GSM, UMTS, WCDMA | |
Base Product Number |