
LMA100.A.BI.001 | |
|---|---|
DigiKey Part Number | 931-1399-ND |
Manufacturer | |
Manufacturer Product Number | LMA100.A.BI.001 |
Description | RF ANT 829MHZ/1.9GHZ PANEL SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.9GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 1.437" (36.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,783.01000 | ₹6,783.01 |
| 10 | ₹6,118.77900 | ₹61,187.79 |
| 25 | ₹5,965.17120 | ₹1,49,129.28 |
| 100 | ₹5,812.84950 | ₹5,81,284.95 |