RF ANTENNA GLONASS, GPS, LTE Flat Bar SMA Male (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS, LTE Flat Bar SMA Male (2) Adhesive
Digi-Key Cable Builder

MA240.LBI.001

DigiKey Part Number
931-1353-ND
Manufacturer
Manufacturer Product Number
MA240.LBI.001
Description
RF ANT 700MHZ/850MHZ FLAT BAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS, LTE Flat Bar SMA Male (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.575HGz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz
Frequency Range
698MHz ~ 896MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.41GHz ~ 3.49GHz
Antenna Type
Flat Bar
Number of Bands
10
VSWR
1.5
Return Loss
-10dB
Gain
3.11dBi, 0.98dBi, 0.99dBi, 1.67dBi, 0.37dBi, 2.46dBi, 2.52dBi, 2.33dBi, 3.78dBi, 3.56dBi
Features
Cable - 3m, LNA
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.500" (12.70mm)
Applications
GLONASS, GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9,570.20000₹9,570.20
10₹7,910.65300₹79,106.53
25₹7,632.82800₹1,90,820.70
100₹7,207.52710₹7,20,752.71