RF ANTENNA 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi Puck SMA Male Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA585.A.001

DigiKey Part Number
931-MA585.A.001-ND
Manufacturer
Manufacturer Product Number
MA585.A.001
Description
2-IN-1 GNSS AND 5G/4G PERMANENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi Puck SMA Male Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Puck
Number of Bands
11
VSWR
1.5, 2
Return Loss
-
Gain
2.73dBi, 5.95dBi, 6.57dBi, 7.07dBi, -3.15dBic, -1.91dBic, -2.69dBic, 7.94dBi, 8.18dBi, 7.92dBi, 7.35dBi
Power - Max
10 W
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Stud
Height (Max)
0.787" (20.00mm)
Applications
3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,944.33000₹5,944.33
10₹4,909.41100₹49,094.11
40₹4,542.00200₹1,81,680.08
120₹4,337.14825₹5,20,457.79