MFR Recommended



MA671.A.CGH.003 | |
|---|---|
DigiKey Part Number | 931-1198-ND |
Manufacturer | |
Manufacturer Product Number | MA671.A.CGH.003 |
Description | RF ANT 4.7GHZ DOME RP-SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Gain 4.4dBi |
Packaging Box | Termination RP-SMA Male |
Part Status Obsolete | Ingress Protection IP67 |
Frequency Group SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 4.7GHz | Height (Max) 1.969" (50.00mm) |
Frequency Range 4.5GHz ~ 4.9GHz | Base Product Number |
Antenna Type Dome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1504.AK.001 | Taoglas Limited | 34 | 931-MA1504.AK.001-ND | ₹32,080.21000 | MFR Recommended |
