RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount
Digi-Key Cable Builder

MA710.A.ABI.001

DigiKey Part Number
931-1268-ND
Manufacturer
Manufacturer Product Number
MA710.A.ABI.001
Description
RF ANT 742/892MHZ DOME SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Taoglas Limited
VSWR
2.5, 3, 2.5, 3, 2.5, 2
Series
Gain
2.52dBi, 1.48dBi, 32dBi, 1.22dBi, 0.15dBi, 3.2dBi
Packaging
Box
Features
LNA, Filter
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Panel Mount
Frequency (Center/Band)
742MHz, 892MHz, 1.575GHz, 1.9GHz, 2.8GHz
Height (Max)
3.374" (85.70mm)
Frequency Range
698MHz ~ 787MHz, 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.6GHz ~ 3.5GHz
Applications
CDMA, GPS, GSM, LTE, UMTS
Antenna Type
Dome
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,788.29000₹25,788.29
10₹22,155.71700₹2,21,557.17
25₹21,248.94280₹5,31,223.57
Manufacturers Standard Package