
PCB.MCX.F.RA.JACK.AHC.HT | |
|---|---|
DigiKey Part Number | 931-1177-ND |
Manufacturer | |
Manufacturer Product Number | PCB.MCX.F.RA.JACK.AHC.HT |
Description | CONN MCX JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |