RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Digi-Key Cable Builder

SGGP.25.4.A.02

DigiKey Part Number
931-1260-2-ND - Tape & Reel (TR)
931-1260-1-ND - Cut Tape (CT)
931-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGGP.25.4.A.02
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SGGP.25.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.5
Return Loss
-10dB
Gain
-0.14dBic, 1.75dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,587
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹688.64000₹688.64
10₹532.09200₹5,320.92
25₹486.95280₹12,173.82
100₹450.53570₹45,053.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹433.75755₹86,751.51
400₹420.56473₹1,68,225.89
600₹413.95707₹2,48,374.24
1,000₹406.63668₹4,06,636.68
1,400₹402.35784₹5,63,300.98
2,000₹398.24389₹7,96,487.78
Manufacturers Standard Package