
TCP.02.TR.01 | |
|---|---|
DigiKey Part Number | 931-1554-ND |
Manufacturer | |
Manufacturer Product Number | TCP.02.TR.01 |
Description | OMEGA TCP.02 5.8GHZ EXTERNAL RX |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 5.6GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -15dB | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | Wi-Fi |