
TD.59.6H31 | |
|---|---|
DigiKey Part Number | 931-TD.59.6H31-ND |
Manufacturer | |
Manufacturer Product Number | TD.59.6H31 |
Description | 5.9GHZ DIPOLE OMNIDIRECTIONAL TE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Taoglas Limited | Number of Bands 1 |
Packaging Bag | Power - Max 10 W |
Part Status Active | Termination N Type Male |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 5.887GHz | Applications General Purpose |
Frequency Range 5.85GHz ~ 5.925GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,766.81000 | ₹1,766.81 |
| 10 | ₹1,405.80400 | ₹14,058.04 |
| 25 | ₹1,315.63720 | ₹32,890.93 |
| 100 | ₹1,216.53390 | ₹1,21,653.39 |
| 300 | ₹1,161.26840 | ₹3,48,380.52 |
| 500 | ₹1,140.83146 | ₹5,70,415.73 |