
TGX.08.A.001 | |
|---|---|
DigiKey Part Number | 931-TGX.08.A.001-ND |
Manufacturer | |
Manufacturer Product Number | TGX.08.A.001 |
Description | 5G 8IN1 ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Module SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.47MHz, 1.96GHz, 2.49GHz, 3.55GHz, 3.75GHz, 4.7GHz, 5.54GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.43GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.93GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.01dBi, 4.38dBi, 4.72dBi, 5.24dBi, 4.15dBi, 5.41dBi, 5.27dBi, 5.27dBi, 4.69dBi, 4.73dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.362" (60.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,789.49000 | ₹39,789.49 |
| 10 | ₹34,575.73300 | ₹3,45,757.33 |